
The LT1132AISW is a 1-channel bus transceiver from Analog Devices, available in a SOIC package, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a supply current of 25mA. The device is not RoHS compliant and contains lead, making it a lead-based component. It is available in a package quantity of 32, packaged in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT1132AISW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1132AISW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1132AISW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
