
The LT1132AISW#PBF is a single-chip UART interface IC with a data rate of 250Kbps. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and has a supply current of 25mA.
Sign in to ask questions about the Analog Devices LT1132AISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1132AISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1132AISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
