
The LT1132AISW#TRPBF is a surface mount transceiver IC with a data rate of 250Kbps. It features one transceiver, five transmitters, and three receivers. The device operates over a temperature range of -40°C to 85°C. It is lead free and RoHS compliant. The LT1132AISW#TRPBF is packaged in a SOIC package and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Analog Devices LT1132AISW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1132AISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1132AISW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
