The LT1133AISW is a surface mount bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a supply current of 25mA. The device is available in a 32-pin SOIC package and is packaged in rail/Tube packaging. The LT1133AISW is not RoHS compliant.
Analog Devices LT1133AISW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
No datasheet is available for this part.