
The LT1133AISW#PBF is a surface mount interface IC from Analog Devices, operating on a 5V supply voltage with a maximum supply current of 25mA. It is available in a SOIC W package and is RoHS compliant. The IC is designed to operate over a temperature range of -40°C to 85°C. It has a data rate of 250Kbps and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT1133AISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1133AISW#PBF technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1133AISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
