Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W T/R
Analog Devices LT1133AISW#TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.