
The LT1134ACSW#TRPBF is a quad UART transceiver from Analog Devices, featuring a data rate of 250Kbps. It is packaged in a surface mount SOIC package and operates over a temperature range of 0 to 70°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a supply current of 25mA, this transceiver is designed for efficient operation.
Sign in to ask questions about the Analog Devices LT1134ACSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1134ACSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1134ACSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
