
The LT1134AIN is a 4-channel bus transceiver from Analog Devices, available in a DIP-24 package. It operates at a maximum data rate of 250Kbps and has a supply current of 25mA. The device is not RoHS compliant and contains lead. It is designed to operate within a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
Sign in to ask questions about the Analog Devices LT1134AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1134AIN technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1134AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.