LT1135A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C
Analog Devices LT1135ACN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1135ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
