
The LT1137ACG is a surface mount IC with 5 receivers, 1 transceiver, and 3 transmitters. It operates at a maximum data rate of 250Kbps and has a temperature range of 0-70°C. The device is packaged in a 0.209 inch plastic SSOP-28 package and is available in rail/Tube packaging. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1137ACG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1137ACG technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1137ACG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
