Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDIP28
Analog Devices LT1137ACNW technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 17mA |
| RoHS | Not Compliant |
No datasheet is available for this part.