
The LT1137ACNW#PBF is a single-chip UART interface IC with a data rate of 250Kbps. It is packaged in a DIP package and is designed for through hole mount. The IC operates within a temperature range of 0 to 70°C. It is RoHS compliant and lead free.
Sign in to ask questions about the Analog Devices LT1137ACNW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1137ACNW#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1137ACNW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
