
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Sign in to ask questions about the Analog Devices LT1137ACSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1137ACSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 2.337mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 27 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1137ACSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
