
The LT1137ACSW#TRPBF is a single-chip UART transceiver with a data rate of 250Kbps. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and available in a tape and reel packaging format with a quantity of 1000 units per reel. The device has 5 receivers, 1 transceiver, and 3 transmitters. The supply current is 17mA.
Sign in to ask questions about the Analog Devices LT1137ACSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1137ACSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1137ACSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.