
The LT1137AIG is a 5-channel bus transceiver with a data rate of 250Kbps. It is packaged in an SSOP-28 package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and contains lead. It draws a supply current of 17mA.
Analog Devices LT1137AIG technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 17mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
