
The LT1137AIG#PBF is a 5-channel UART transceiver with a data rate of 250Kbps. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It is designed for use in a variety of applications, including those requiring high reliability and low power consumption, with a supply current of 17mA.
Sign in to ask questions about the Analog Devices LT1137AIG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1137AIG#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 47 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1137AIG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.