
The LT1137AIG#TRPBF is a 5-channel UART transceiver from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a data rate of 250Kbps and is packaged in a lead-free SSOP package. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT1137AIG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1137AIG#TRPBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1137AIG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.