The LT1138ACNW#PBF is a 3-channel bus transceiver from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a data rate of 250Kbps and is packaged in a DIP format for through-hole mounting. This device is RoHS compliant and has a supply current of 25mA.
Sign in to ask questions about the Analog Devices LT1138ACNW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1138ACNW#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1138ACNW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
