
The LT1141ACSW is a single-chip bus transceiver with a data rate of 250Kbps. It is packaged in a surface mount SOIC package and operates over a temperature range of 0 to 70°C. The device contains lead and is not RoHS compliant. It has 5 receivers, 1 transceiver, and 3 transmitters. The LT1141ACSW is available in a 32 package quantity and is packaged in a rail/tube format with a supply current of 15mA.
Sign in to ask questions about the Analog Devices LT1141ACSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1141ACSW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1141ACSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
