
3-driver/5-receiver RS232 interface IC, featuring Schmitt trigger inputs and a 250Kbps data rate. This bipolar technology component offers 3 transmitters and 5 receivers, supporting a single function. Designed for surface mount applications, it operates within a 0°C to 70°C temperature range and is housed in a 24-lead SOIC package. RoHS compliant and lead-free, it is suitable for commercial temperature grades.
Sign in to ask questions about the Analog Devices LT1141ACSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1141ACSW#PBF technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Differential Output | No |
| Driver Number of Bits | 3 |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G24 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 32 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Receiver Number of Bits | 5 |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1141ACSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
