Power output stage automatic bias system controls class AB output current in high-power amplifier output stages. The circuit works with external transistors and forms a unity-gain voltage follower when connected in the recommended configuration. It is suited for power MOSFET output devices and eliminates quiescent-current adjustments and critical transistor matching. The bias system senses each power transistor current with an external sense resistor, and a high-speed regulator loop controls drive to the output devices. Programmable current limiting and paralleled output stages support higher-current amplifier designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Power output stage automatic bias system |
| Output stage class | Class AB |
| Bias current setting | Automatic, no adjustment required |
| Quiescent current thermal runaway protection | Eliminated by current-sense bias regulation |
| Device mismatch correction | Supported |
| Current limit | Programmable |
| Output stage paralleling | Multiple output stages may be paralleled for higher current |
| Supported external power devices | Power MOSFETs and external transistors |
| Amplifier configuration | Unity-gain voltage follower with external transistors |
| Package pin count | 8pins |
| Package option | PDIP narrow 0.3 inch |
| Package option | SOIC narrow 0.15 inch |
Download the complete datasheet for Analog Devices LT1166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT1166
Quick start guide for the DC297A demo board, an isolated flyback converter using the LT1270 to provide ±100V at 200mA for telephone ring-signal generation.