Analog Devices DC297A Quick Start Guide: Isolated ±100V Power Supply for Telephone Ring-Signal Generation
Quick start guide for the DC297A demo board, an isolated flyback converter using the LT1270 to provide ±100V at 200mA for telephone ring-signal generation.
Overview
The DC297A demonstration board is an isolated, high-voltage power supply designed for telephone ring-signal generation. It utilizes the LT1270 monolithic high-power switching regulator in an isolated flyback converter topology to provide ±100V outputs at up to 200mA from a standard 5VDC input. The circuit is optimized for small size and high efficiency, making it suitable for battery-powered and portable applications. The document provides setup procedures, input voltage requirements (3.6V to 5V), and details on the shutdown (SHDN) function and safety jumper (JP1) for disabling the device.
Use Cases
- Telephone ring-signal generation
- Battery-powered high voltage supplies
- Portable electronic equipment
- Isolated ±100V power systems
Topics
Referenced Parts
| LT1270CT | Analog Devices | LT1270CT RING TONE SUPPLY |
| LT1270 | Analog Devices | DC297 features the LT1270, a monolithic high power switching regulator. |
| LT1166 | Analog Devices | see the LT1684 and LT1166 data sheets for additional information |
| LT1684 | Analog Devices | see the LT1684 and LT1166 data sheets for additional information |