
High-precision instrumentation amplifier featuring a 1MHz gain bandwidth product and 1.2V/µs slew rate. Offers a low input offset voltage of 15µV and a maximum offset of 60µV, with an exceptionally low input bias current of 350pA and 1000GR input resistance. Achieves excellent common mode rejection ratio (CMRR) of 90dB and power supply rejection ratio (PSRR) of 105dB. Operates from a wide supply voltage range of 2.3V to 40V, with a typical supply current of 900µA. Packaged in a PDIP8 configuration.
Analog Devices LT1167ACN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 350pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1167ACN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
