
Single instrumentation amplifier IC featuring a 1MHz gain bandwidth product and 1.2V/µs slew rate. Offers 90dB common mode rejection ratio and 105dB power supply rejection ratio. Input offset voltage is 15µV with 350pA input bias current and 1000GΩ input resistance. Operates from ±2.3V to ±18V dual supply or 4.6V to 40V single supply. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for general amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1167ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1167ACN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 350pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1167ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
