
Single-channel instrumentation amplifier featuring a 1MHz gain bandwidth product and 1.2V/µs slew rate. Offers 90dB CMRR and 105dB PSRR, with low input bias current of 50pA and input offset voltage of 15µV. Operates from dual supplies of 2.3V to 18V or single supplies of 4.6V to 40V. Packaged in an 8-pin DIP, this component is suitable for applications requiring high precision and wide bandwidth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1167AIN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1167AIN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
