
Programmable/Variable Amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-amplifier device offers a wide operating supply voltage range from 2.3V to 18V, with a maximum supply current of 1.6mA. Key specifications include a high Common Mode Rejection Ratio of 90dB and Power Supply Rejection Ratio of 105dB, alongside a low input bias current of 350pA and input offset voltage of 40uV. Housed in a lead-free SOIC package suitable for surface mounting, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1167AIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1167AIS8#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.498mm |
| Input Bias Current | 350pA |
| Input Offset Voltage (Vos) | 40uV |
| Input Resistance | 1000GR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Supply Current | 900uA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1167AIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
