
High-precision instrumentation amplifier featuring a single channel and three operational elements. Offers a 1MHz gain bandwidth product and a low input offset voltage of 15µV, with a maximum offset of 80µV. Achieves 85dB common mode rejection ratio and 100dB power supply rejection ratio. Operates with a wide supply voltage range from 2.3V to 40V, drawing 900µA operating supply current. Packaged in a PDIP8 (DIP) format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1167CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1167CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
