
High-precision instrumentation amplifier featuring a 1MHz gain bandwidth product and 1.2V/µs slew rate. Offers 15µV input offset voltage and 80µV maximum offset, with a low 500pA input bias current. Operates from a single supply of 4.6V to 40V or dual supplies from ±2.3V to ±18V. Delivers 85dB common mode rejection ratio and 100dB power supply rejection ratio. Packaged in an 8-pin SOIC N, this single-channel amplifier is suitable for a wide range of signal conditioning applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1167CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1167CS8 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1167CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
