
Precision programmable instrumentation amplifier featuring 1MHz bandwidth and 1.2V/µs slew rate. Offers 85dB CMRR and 100dB PSRR with low 500pA input bias current and 15µV input offset voltage. Operates from ±2.3V to ±18V dual supply or 4.6V to 40V single supply, consuming 900µA operating supply current. Packaged in an 8-pin SOIC for surface mount applications.
Analog Devices LT1167CS8#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.498mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 900uA |
| Termination | SMD/SMT |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1167CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
