
High-precision instrumentation amplifier featuring a single channel and three internal elements. Offers a low input offset voltage of 15µV and a maximum offset of 60µV, with a low input bias current of 40pA and high input resistance of 1250GR. Achieves a common mode rejection ratio of 90dB and a power supply rejection ratio of 103dB. Operates with a gain bandwidth product of 400kHz and a slew rate of 0.5V/µs. Suitable for dual supply voltages from ±2.3V to ±18V or single supply from 4.6V to 40V, with an operating supply current of 350µA. Packaged in an 8-pin SOIC for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1168ACS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1250GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1168ACS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
