
General purpose instrument amplifier featuring a 400kHz bandwidth and 140dB common mode rejection ratio. This single-amplifier IC operates from a 2.3V to 18V dual supply or 4.6V to 40V single supply, offering a low input bias current of 80pA and 15µV input offset voltage. The component boasts a 0.5V/µs slew rate and 32mA output current per channel, housed in a lead-free DIP package.
Sign in to ask questions about the Analog Devices LT1168CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1168CN8#PBF technical specifications.
| Bandwidth | 400kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1250GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1168CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
