LT1168 - Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Analog Devices LT1168CS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.