
Single-channel instrumentation amplifier with a 400kHz gain bandwidth product and 0.5V/µs slew rate. Features low input offset voltage of 15µV and 1500GR input resistance. Offers 85dB common mode rejection ratio and 100dB power supply rejection ratio. Operates from ±2.3V to ±18V dual supply or 4.6V to 40V single supply. Packaged in an 8-pin SOIC N, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1168CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1168CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1250GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1168CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
