
Dual operational amplifier featuring a 5.3MHz gain bandwidth product and 4.2V/µs slew rate. This BIFET technology amplifier offers a 600µV maximum input offset voltage and 4pA input bias current. It operates with dual supply voltages ranging from ±4.5V to ±20V, or single supply from 9V to 40V. The component boasts a 82dB common mode rejection ratio and 83dB power supply rejection ratio, with a voltage gain of 133.06dB. Packaged in DIP, it is suitable for operation between 0°C and 70°C.
Analog Devices LT1169CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 5.3MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 5.3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| RoHS Compliant | No |
| Slew Rate | 4.2V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.3MHz |
| Voltage Gain | 133.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1169CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
