
Adjustable DC/DC controller and regulator IC with a maximum output current of 5A and a maximum output voltage of 65V. Features a wide input voltage range from 3V to 40V and supports flyback, forward converter, and Cuk topologies. Operates within a temperature range of 0°C to 100°C and offers a quiescent current of 50µA. Packaged in a DDPAK (Q) with dimensions of 10.922mm height, 10.54mm length, and 4.572mm width. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT1170CQ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1170CQ#PBF technical specifications.
| Package/Case | Q |
| Height | 10.922mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 100W |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.244V |
| Max Supply Voltage | 60V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1170CQ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
