
IC REG MULT CONFIG INV ADJ TO220
Sign in to ask questions about the Analog Devices LT1170CT#30PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1170CT#30PBF technical specifications.
| Package/Case | T |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.244V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1170CT#30PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
