
Adjustable DC-DC controller and regulator for step-down/step-up conversion, operating from 3V to 40V input. Delivers up to 11A output current and 100W output power, with an adjustable output voltage up to 40V. Features a 100kHz switching frequency and a quiescent current of 50µA. Packaged in a 5-pin TO-220 (TO-220) with a maximum operating temperature of 100°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1170CT#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1170CT#PBF technical specifications.
| Package/Case | T |
| Frequency | 100kHz |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 11A |
| Max Output Power | 100W |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.244V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1170CT#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
