
The LT1170HVIT#31PBF is a single-output DC/DC controller with an adjustable output voltage of 60V and a maximum output current of 5A. It is available in a T-case package and is specified to operate over a temperature range of -40°C to 100°C. The device is packaged in quantities of 50 and is supplied in a rail/Tube packaging configuration.
Analog Devices LT1170HVIT#31PBF technical specifications.
| Package/Case | T |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1170HVIT#31PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
