
The LT1170IQ#TR is a single output DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 100°C. It features an adjustable output voltage of 40V and an output current of 5A. The device is available in a Q package quantity of 750, packaged in tape and reel. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1170IQ#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1170IQ#TR technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1170IQ#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
