
Adjustable DC/DC controller and regulator IC with a 3V to 40V input voltage range. Features a 100kHz switching frequency, 5.5A maximum output current, and 65V maximum output voltage. This integrated circuit supports flyback, forward converter, and Cuk topologies, operating from 0°C to 100°C. Packaged in a TO-220 case, it offers a 1.244V minimum output voltage and 2.5A output current.
Analog Devices LT1171CT#PBF technical specifications.
| Package/Case | T |
| Frequency | 100kHz |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.5A |
| Max Output Power | 100W |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.244V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1171CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
