
LT1172 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
Sign in to ask questions about the Analog Devices LT1172CQ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1172CQ#PBF technical specifications.
| Package/Case | Q |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Max Output Voltage | 40V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1172CQ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
