
Adjustable DC/DC controller and regulator IC with a maximum input voltage of 40V and a maximum output voltage of 40V. Features a maximum output current of 3.5A and supports flyback and Cuk topologies. Operates within a temperature range of 0°C to 100°C and offers a low quiescent current of 50µA. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.99mm width, and 1.48mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1172CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1172CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Output Power | 100W |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.244V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1172CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
