The LT1172HVCQ is a single output DC/DC controller with an adjustable output voltage of 60V and a maximum output current of 1.25A. It operates over a temperature range of 0°C to 100°C and is available in a TO-263 package. The device is not RoHS compliant and contains lead. It is a non-synchronous rectifier and has a quiescent current of 50uA.
Analog Devices LT1172HVCQ technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.