
IC REG MULT CONFG INV ADJ 5DDPAK
Sign in to ask questions about the Analog Devices LT1172HVCQ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1172HVCQ#PBF technical specifications.
| Package/Case | Q |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.244V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1172HVCQ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
