
The LT1172HVCT#06PBF is a DC/DC controller with a maximum output power of 100W and an adjustable output voltage of 60V. It operates within a temperature range of 0°C to 100°C and is available in a T-case package. The device is RoHS compliant and has a maximum output current of 1.25A. It is a single-output device with a minimum input voltage of 3V. The LT1172HVCT#06PBF is packaged in a rail/tube format with 50 units per package.
Sign in to ask questions about the Analog Devices LT1172HVCT#06PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1172HVCT#06PBF technical specifications.
| Package/Case | T |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1172HVCT#06PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
