
Synchronous DC-DC converter for step-down and step-up applications. Features adjustable output voltage from 1.244V to 40V and up to 100W maximum output power. Operates with input voltages from 3V to 60V. This switching regulator offers line regulation of 0.03%/V and a typical switch current of 3A. Housed in a 5-pin TO-220 through-hole package.
Sign in to ask questions about the Analog Devices LT1172HVCT#31PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1172HVCT#31PBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 4.57(Max) |
| Package Height (mm) | 9.4(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Synchronous Step Down|Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.244 to 40V |
| Maximum Output Power | 100W |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 60V |
| Switching Regulator | Yes |
| Line Regulation | 0.03%/V |
| Typical Switch Current | 3(Max)A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Cage Code | 24355 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1172HVCT#31PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.