
Adjustable DC/DC controller and regulator IC supporting flyback and Cuk topologies. Features a maximum input voltage of 60V and a minimum input voltage of 3V, with a maximum output voltage of 60V. Delivers up to 3.5A maximum output current and 100W maximum output power, with a typical output current of 1.25A. Operates within a temperature range of 0°C to 100°C, boasting a low quiescent current of 50µA. Packaged in a TO-220 case, this lead-free component is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1172HVCT#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1172HVCT#PBF technical specifications.
| Package/Case | T |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Output Power | 100W |
| Max Output Voltage | 60V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Cuk |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1172HVCT#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
