
The LT1172HVIQ is a single output DC/DC controller with adjustable output voltage up to 60V and output current of 1.25A. It operates over a temperature range of -40°C to 100°C and is available in a TO-263 package. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LT1172HVIQ technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1172HVIQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
