
Adjustable DC/DC controller and regulator IC with a maximum output voltage of 60V and 3.5A output current. Features a minimum input voltage of 3V and a maximum output power of 100W. Operates across a wide temperature range from -40°C to 100°C. Packaged in a 5DDPAK (Q) case, this RoHS compliant component offers a single adjustable output.
Analog Devices LT1172HVIQ#PBF technical specifications.
| Package/Case | Q |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1172HVIQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
