
Analog Devices LT1173CN8 technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 500mW |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1173CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
